OMRON announces the release of two energy-saving PCB latching relays featuring 16A carry current and the capacity to handle high/inrush currents. Latching relays don't require the coil to be constantly energized, using less power. Both the G5RL-U and the G5RL-K can switch up to 16A and are capable of dealing with inrush currents of up to 100A (SPST-NO). The G5RL-K1A-E has been approved by VDE standard for up to 150A inrush @10K operations. The SPST versions also carry UL TV-8, a standard that exposes components to 117A inrush currents. The G5RL-U features a single coil while the G5RL-K has a double coil architecture.
Omron G5RL U/K PCB Latching Relays
Features
- Creepage distance 8mm between coil and contact
- 10kV Impulse withstand voltage
- Ambient Operating Temperature 85° C
- Suitable for TV-8 rating (SPST-NO (1a))
Resources
- Omron G5RL U/K PCB Latching Relays Datasheet & Specifications (Download from Omron)