Omron G5RL PCB Power Relays
OMRON G5RL PCB Power Relays provide reliable switching for electrical and electronic control systems. These features include a latching relay design, PCB terminals, and high capacity switching. The G5RL PCB power relays operate within a temperature range from -40°C to +85°C and have a maximum contact resistance of 100mΩ. These components have a minimum insulation resistance of 1,000MΩ. Typical applications include building automation, electric power meters, housing equipment, UPS, and FA equipment.
Features
- High capacity switching
- Latching relay design
- PCB terminals
- RoHS compliant
- Small size design
Applications
- Building automation
- Electric power meter
- Housing equipment
- Illumination control
- Smart home
- UPS, FA equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +85°C |
| Impulse Withstand Voltage | 10kV |
| Minimum Insulation Resistance | 1,000MΩ |
| Maximum Contact Resistance | 100mΩ |
| Operating Humidity Range | 5% to 85% |