Omron G5NB-EL PCB Power Relays

OMRON G5NB-EL PCB Power Relays deliver reliable switching performance in compact electronic control systems. These relays feature a compact design, high switching capacity, long durability, and sealed construction. The G5NB-EL relays operate within a temperature range from -40°C to +85°C and have a minimum insulation resistance of 1000MΩ. These components have a maximum operating time of 10ms and a maximum release time of 10ms. Typical applications include building automation, home appliances, and industrial equipment.

Features

  • Compact design
  • Electrical durability
  • Fully sealed construction
  • High switching capacity
  • Long mechanical durability
  • Reliable switching
  • RoHS compliant

Applications

  • Building automation
  • Home appliances
  • Industrial equipment

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Minimum Insulation Resistance 1,000MΩ
Maximum Operating Time 10ms
Maximum Release Time 10ms
Maximum Contact Resistance 100mΩ