Omron G5NB-EL Series PCB Power Relays are slim devices with high switching capacity of 7A (250VAC) and 5A (30VDC). These components offer long-term durability and conform to standards like IEC/EN 60335-1 and IEC/EN 60079-15. The G5NB-EL series can operate in temperatures up to 85°C with a maximum contact resistance of 100mΩ. These power relays are ideal for space-constrained applications requiring reliability and performance such as building automation, home appliances, and instrumental equipment.
Omron G5NB-EL Series PCB Power Relays
Features
- 1-pole
- Ag-alloy contact material
- Fully sealed enclosure
- High capacity and electrical durability
- Minimum Insulation resistance of 1000MΩ
- Pollution degree of 3
- Rated insulation voltage of 250V
- SPST-NO (1a) contact form
- Single contact type
Applications
- Building automation
- Home appliances
- Instrumental equipment