Aratas G5LE PCB Power Relays

OMRON G5LE Series PCB Power Relays feature UL class-B coil insulation and comply with UL, CSA, and EN standards and ensure reliable performance and safety. These single-pole relays offer a maximum switching capacity of 10A and operate efficiently in ambient temperatures up to 85°C. The G5LE PCB power relays offer excellent durability, with up to 100,000 electrical operations, and have a minimum insulation resistance of 100MΩ. Typical applications include home appliances, office automation equipment, and vending machines. 

Features

  • Complies with UL, CSA, and EN standards
  • Durable with a 100,000 electrical operation lifespan
  • Lightweight at approximately 12g
  • Single-pole design relay
  • UL class-B coil insulation

Applications

  • Home appliances
  • Office automation equipment
  • Vending machines

Technical Specifications

Parameters Values
Operating Temperature Range -25°C to +85°C
Rated Carry Current 10A
Maximum Contact Resistance 100mΩ
Maximum Operate Time 10ms
Minimum Insulation Resistance 100MΩ