Omron G2RL PCB Power Relays

OMRON G2RL Series PCB Power Relays are designed to occupy minimal space on Printed Circuit Boards (PCBs) and offer high switching capacities. The G2RL power relays built with high-quality materials provide high insulation resistance and dielectric strength, ensuring reliable operation and safety. These relays feature an operating temperature range from -40°C to +105°C and a minimum insulation resistance of 1000MΩ. General applications include automotive systems, home appliances, HVAC systems, industrial machinery, and OA equipment.

Features

  • Compliant with IEC/EN 60335-1
  • Enhanced energy efficiency through voltage holding and pulse width modulation
  • Minimum clearance and creepage distance
  • Models with TV3 rating available
  • Single pole, double pole, high-capacity, and high-sensitivity relays are offered

Applications

  • Automotive systems
  • Home appliances
  • HVAC systems
  • Industrial machinery
  • OA equipment

Technical Specifications

Parameters Values
Contact resistance 100mΩ max.
Maximum operate time 15ms
MInimum insulation resistance 1000MΩ
Ambient operating temperature range -40°C to 105°C 
Rated insulation voltage 250V