Omron D2FS Ultra Subminiature Basic Switches feature an SPST-NO contact form and are rated for a minimum of 10,000 operations at 6VDC. The D2FS switches offer a cost-effective solution with their straightforward design incorporating a single-leaf movable spring. These switches operate at a minimum insulation resistance of 100MΩ and a maximum contact resistance of 100mΩ. D2FS basic switches have an operating temperature range from -20°C to +70°C and are ideal for various applications, including automotive electronics, industrial electronics, medical devices, and utility meters.
Omron D2FS Ultra Subminiature Basic Switches
Features
- A cost-effective solution is achieved through the use of a single-leaf movable spring
- Available with various PCB terminals: straight, self-clinching, right-angled, and left-angled
- IP40 protection
- RoHS compliant
- Streamlined design and reliable performance
Applications
- Automotive electronics
- Industrial electronics
- Medical devices
- Utility meters