Omron A6E-N Slide DIP Switches

Omron A6E-N Series Slide DIP Switches are box-type through-hole mounting DIP switches that feature gold-plated twin contacts, ensuring high reliability. The A6E-N DIP switches are available for soldering in both ON and OFF-set configurations. These DIP switches have a minimum insulation resistance of 100MΩ and a maximum contact resistance of 200mΩ. A6E-N DIP switches operate at a temperature range from -20°C to +70°C and are ideal for various applications, including automotive electronics, consumer electronics, industrial control systems, and security systems.

Features

  • A6E-N Series is a renewal of the A6E series
  • Both gold-plated contacts and self-cleaning mechanisms ensure high reliability
  • Can be soldered with switch in both ON and OFF positions
  • Change of the contact mechanisms
  • Compact in size

Applications

  • Component mounter
  • Magneto-optical disk drives
  • Modems
  • PC boards
  • Servo controllers
  • Wireless radio