Omron 2SMPP MEMS Gauge Pressure Sensors
OMRON 2SMPP MEMS Gauge Pressure Sensors are exceptionally compact, measuring 6.1mm × 4.7mm × 8.2mm, and provide low power consumption of 0.2mW. 2SMPP MEMS pressure sensors include good temperature dependency and better electrical properties over capacitive-type pressure sensors. RoHS-certified 2SMPP pressure sensors feature a drive current of 100μA DC. Typical applications include home appliances, air movement control, level indicators, leak detection, and pressure controllers.
Features
- Better electrical properties over capacitive-type pressure sensors
- Decent temperature dependency
- Exceptionally compact
- Low-temperature impact
- Minimal power consumption
- RoHS-certified
Applications
- Air movement control
- Home appliance
- Leak detection
- Level indicators
- Medical equipment
- Pressure controller
Technical Specifications
2SMPP MEMS Gauge Pressure Sensors Connection Diagram