Omron D2F Series Ultra Subminiature Basic Switches

OMRON D2F Series Ultra Subminiature Basic Switches incorporate a snapping mechanism crafted with two highly precise split springs to ensure long-lasting durability. D2F switches employ insertion molded terminals to prevent the penetration of flux. These D2F ultra subminiature basic switches feature an operating temperature range from -40°C to +85°C and a minimum insulation resistance of 100MΩ at 500VDC with an insulation tester. Typical applications include automotive electronics, consumer electronics, industrial equipment, medical, and security systems.

Features

  • Besides the availability of self-clinching PCB, left-angled, and right-angled terminals, two types of soldering terminals are also offered
  • Employing insertion molded terminals to prevent the penetration of flux
  • Incorporating a snapping mechanism crafted with two highly precise split springs to ensure long-lasting durability
  • Selection of 5A type switches tailored for high-load applications

Applications

  • Automotive electronics
  • Computer peripherals
  • Consumer electronics
  • Industrial equipment
  • Medical
  • Security systems
  • Telecommunications