OMRON B3AL Series Tactile Switches designed with a dust-proof construction maintain quiet operation with tactile feedback. B3AL tactile switches with automated design facilitate easy integration into the circuit boards. The B3AL tactile switches offer an operating temperature range from -40°C to +90°C and an insulation resistance of 100 MΩ/minute. Typical applications include consumer electronics, home appliances, industrial equipment, security systems, and telecommunications.
Omron B3AL Series Tactile Switches
Features
- Dust-proof design
- Environmental compliant
- Long lifespan
- Quiet operation
- Variable operating forces
Applications
- Consumer electronics
- Home appliances
- Industrial equipment
- Security systems
- Telecommunications