Dip Switches

Omron

An assortment of Through-Hole, SMT DIP Switches, in standard or half pitch

  • Through-Hole or Surface Mount terminations
  • Standard Pitch or Half Pitch (A6H)
  • Choose from flush or projected actuators
  • Piano DIP or Top Actuated models
  • Rotary DIP, with BCD or Hexadecimal output available

Featured Products

Omron A6A Series - Subminiature Rotary Switch

A6A Series - Subminiature Rotary Switch

  • Small 10 mm x 10 mm x 7.5 mm size
  • Completely sealed construction prevents flux entry during automatic flow soldering
  • BCD and hexadecimal types available (each complement-type also available)
  • Position switching operation possible with a turn of a screwdriver from either top or side. The screwdriver slot on the top can rotate in either direction for desired setting

Omron A6C/A6CV Series - Highly Reliable Rotary Switch - Top or Side Actuated

A6C/A6CV Series - Highly Reliable Rotary Switch - Top or Side Actuated

  • Precision rotary cam and contactor drive provide high reliability
  • Small 9 mm x 6.6 mm x 4.5 mm size
  • Molded base and rotor sealed by O-ring, thus eliminating the need for tape sealing

Omron A6D/A6DR Series - Space Saving, Subminiature Switch

A6D/A6DR Series - Space Saving, Subminiature Switch

  • Completely sealed units allow immersion-cleaning without taping
  • Designed to standards of DIL-IC; top-actuated types are auto insertable
  • Bifurcated movable contacts
  • Subminiature size to save space by reducing the volume to 41% and mounting surface to 67% of conventional type

Omron A6H Series - Half-Pitch Surface Mount Switch

A6H Series - Half-Pitch Surface Mount Switch

  • Very low profile of 1.55 mm
  • Half-pitch reduces mounting space by 63%
  • Washable, tape sealed models

Omron A6RS Series - Surface-mounting Rotary DIP

A6RS Series - Surface-mounting Rotary DIP

  • Temperature-resistant resin allows use in peak reflow temperatures of 260°C
  • Series includes flat and extended-shaft models
  • Two different types of terminal arrangement are available to allow flexibility in the circuit design

Omron A6R/A6RV Series - Cost Effective Rotary Switch

A6R/A6RV Series - Cost Effective Rotary Switch

  • O-Ring sealed construction to prevent the ingress of dirt and dust
  • Top Actuated Rotor, with flush or extended shaft
  • Real Code Output, Decimal or Hexadecimal

Omron A6S-H Series - Low Profile, SMT Switch

A6S-H Series - Low Profile, SMT Switch

  • Allows automatic mounting with DIP IC insertion machines
  • Washable, seal tape models available
  • SMT (surface mounted terminal) models with / without embossed tape also available

Omron A6SN Series - Low profile SMT Dip Switches

A6SN Series - Low profile SMT Dip Switches with high pressure mechanics that ensures high reliability

  • Embossed taping models available for automatic mounting
  • Knife-edge high pressure mechanics that ensures high Reliability
  • Temperature-resistance resin allows at peak reflow temperature of 260 °C
  • Knife-edge high pressure mechanics enables washing without seal tape.
  • Raised and Flat actuator

Omron A6TN Series - Low profile SMT Dip Switches

A6TN Series - Low Profile, Through-Hole Switch

 

  • Allows automatic mounting with DIP IC insertion machines
  • Knife-edge high pressure mechanics that ensures high Reliability
  • Knife-edge high pressure mechanics enables washing without seal tape

Omron A6SR Series - A6S style with Piano style actuator

A6SR Series - A6S style with Piano style actuator

  • Low profile of 5mm with 2.54mm terminal pitch
  • Gold-plated twin contacts and slide-type self cleaning mechanisms ensure high reliability
  • Through-hole models available. (See A6TR Family)

Omron A6T Series - Low Profile, Through-Hole Switch

A6T Series - Low Profile, Through-Hole Switch

  • Allows automatic mounting with DIP IC insertion machines
  • Washable, seal tape models available
  • SMT (surface mounted terminal) models with / without embossed tape also available

Omron A6TR Series - A6T with Piano style actuator

A6TR Series - A6T with Piano style actuator

 

  • Low profile of 5mm with 2.54mm terminal pitch
  • Gold-plated twin contacts and slide-type self cleaning mechanisms ensure high reliability
  • SMT models available. (See A6SR Family)

Omron logo

Additional Resources