NKK Switches S Series Dual Seal Toggle Waterproof Switches

NKK Switches S Series Dual Seal Toggle Waterproof Switch features a mechanical life of 30000 or 50000 minimum operations, depending on the part number, and the electrical life has a minimum of 25000 operations, as standard. The IP-68-rated toggle is a new addition to the S series dual seal switches that have been salt spray tested per MIL-STD-810G. These S series switches use silicone rubber that has excellent heat, cold, and weather-resistant properties, it has less durability and oil resistance. S series toggle waterproof switches operate at a temperature ranging from -30°C to +70°C and have a minimum contact resistance of 10mΩ. Typical applications include construction machinery, machine tools, automation, medical equipment., marine, and transportation.

Features

  • A polished chrome-plated actuator with a waterproof boot complements the sleek design
  • A waterproof boot integrated into the base of the toggle provides additional panel seal protection
  • Dual protection is achieved with an internal O-ring and an external rubber washer
  • IP68-rated and subjected to salt-spray testing according to MIL-STD-810G
  • O-ring material excels in durability and oil and chemical resistance
  • Smooth and robust tactile feedback delivered through fluid actuation
  • The O-ring material demonstrates exceptional durability and resistance to oil and chemicals

Applications

  • Construction machinery
  • Machine tools and automation
  • Marine
  • Medical equipment
  • Transportation equipment

Technical Specifications

Parameters Values
Maximum contact resistance  10mΩ
Minimum dielectric strength 2000VAC
Minimum insulation resistance 1000MΩ
Manual soldering 390°C for 4 seconds at 2 cycles
Operating temperature range -30°C to +70°C