NKK Switches M Series Miniature Toggle Switches

NKK Switches M Series Miniature Toggle Switches offer a feature called an anti-jamming design that protects contacts from damage due to excessive downward force on the actuator. These switches also come in a waterproof variant with a waterproof boot at the base of the toggle. The M Series Miniature Toggle also supports the anti-rotation design standard on non-cylindrical levers that mate the toggle and the bushing.

The high-insulating barriers of these toggles increase the isolation of circuits in multiple devices and provide added protection to the contact points. M Series Miniature Toggles have a molded diallyl phthalate case (UL flammability rate of 94V-0) and epoxy-sealed terminals to prevent the entry of solder flux and other contaminants. These series are available in bushing mount, bracket PC mount, and angle PC mount styles. The main applications of miniature toggles include air conditioning systems, domestic systems, and industrial power plants.

Features

  • Available in waterproof variant as well
  • High insulating barriers increase the isolation of circuits in multipole devices and provide added protection to contact points
  • The anti-jamming design safeguards contacts from damage caused by excessive downward force on the actuator
  • The anti-rotation design, a standard feature on non-cylindrical levers, aligns the toggle and bushing
  • The high-torque bushing construction prevents rotation or separation from the frame during installation
  • The molded diallyl phthalate case is rated UL 94V-0 for flammability
  • Waterproof boot at base of toggle further ensures protection against wet environments.

Applications

  • Air conditioning systems
  • Commercial
  • Domestic
  • Industrial power points

Technical Specifications

Parameters Values
Angle of Throw 25°
Maximum Contact Resistance 10mΩ for silver
20mΩ for gold 
Humidity 90% to 95%  for 96 hours at 40°C
Minimum Insulation Resistance @500VDC  1000MΩ
Minimum Dielectric Strength 1000VAC and 1500VAC 
Operating Temperature Range -30°C to +85°C 
Vibration 10Hz to 55Hz 

Video

This TTI Tech Specs video for NKK Switches M Series Miniature Toggle Switches explains that their anti-jamming design helps protect the internal contacts from damage caused by excessive actuator force. The M Series features an anti-rotation design for non-cylindrical levers and optional waterproof boots, enhancing durability and ensuring reliable operation in demanding environments.

See video transcript below

Video Transcript

If your HVAC, industrial, or commercial equipment isn’t working, the last thing you want is for a switch to fail due to rough handling while the technician is raging against the machinery. NKK Switches' M Series miniature toggles feature an anti-jamming design that protects the contacts from damage due to excessive downward force on the actuator. The toggles’ unique flat-sided design mates with the bushing to prevent rotation. M Series miniature toggles are available in various configurations from 1 to 4 poles with contact ratings up to 6A. They can be configured with various toggle sizes and styles, large or small bushings, and bushing mount, bracket PC mount, or angle PC mount variants. They feature a UL 94 V-0 flammability-rated case. Another M Series model is IP68 rated, dual sealed with a built-in waterproof boot at the base of the toggle.

View more NKK Switches resources