NKK Switches M Series Miniature Rocker Switches

NKK Switches M Series Miniature Rocker Switches feature high-insulating barriers that enhance the isolation of circuits in multipole devices and add to the protection of contact points. M Series Rocker Switches come in various termination styles and are available in flat frames for flush with face or subpanel, snap-in, and PCB mounting variants for a variety of application requirements. The miniature rocker switches offer epoxy-sealed terminals to block the entry of solder flux and other impurities. These switches are ideally used in automation control, industrial equipment, and medical equipment.

Features

  • Epoxy-sealed terminals protect against the ingress of solder flux and contaminants
  • Enhanced insulating barriers heighten circuit isolation in multipole devices, offering additional protection to contact points
  • Interlocking prevents diagonal force transmission on the rocker in the contact mechanism
  • The bias guard prevents the misalignment of contacts.
  • The molded case of diallyl phthalate possesses a UL94V-0 flammability rating

Applications

  • Automation control
  • Industrial equipment
  • Live entertainment equipment
  • Medical equipment

Technical Specifications

Parameters Values
Angle of throw 25°
Maximum contact resistance Gold 20mΩ
Silver 10mΩ
Mechanical life 50000 operations minimum
Operating temperature range -30°C to +85°C
Shock 50G
Minimum insulation resistance 1000MΩ