Nichicon LG Snap-In Aluminum Electrolytic Capacitors
Nichicon LG Snap-In Aluminum Electrolytic Capacitors are RoHS-compliant devices that offer higher ripple current with longer durability. These capacitors are manufactured using the etching technique and the performance of these devices is based on the properties of their electrode foil and electrolyte solutions. These capacitors, depending on the series, can operate at a maximum temperature of up to +105°C with a maximum voltage of up to 500V. The LG series capacitors can be used in applications such as uninterruptible power supplies, electric pump motors, and AC servo motors.
Features
- LGL series: Compact, one rank smaller than LGG, perfect for downsizing with RoHS compliance.
- LGR series: Sturdy design, withstands 10,000 hours of ripple current at 105°C.
- LGW series: Endures high ripple currents, 3000 hours at 105°C.
- LGX series: Long-life assurance, withstands 5000 hours of ripple current at 105°C, tailored for general inverters and power supplies.
- LQS models: Ideal for high-frequency regenerative voltage in AC servomotors, inverters, and voltage doublers.
Applications
- Industrial
- Information and communications
- Power management
- Transportation
Technical Specifications
| Parameters | Values | ||||
|---|---|---|---|---|---|
| Series | Rated capacitance range (µF) | Rated voltage range (V) | Capacitance tolerance (%) | Operating temperature range (°C) | Resources (PDF) |
| LGL | 120 to 1000 | 400 to 450 | ±20 | -25 to +105 | Datasheet |
| LGR | 39 to 1500 | 200 to 450 | ±20 | -40 to +105 | Datasheet |
| -25 to +105 | |||||
| LQS | 82 to 820 | 350 to 450 | ±20 | -25 to +105 | Datasheet |
| LGW | 82 to 2200 | 200 to 450 | ±20 | -40 to +105 | Datasheet |
| -25 to +105 | |||||
| LGX | 56 to 2200 | 200 to 500 | ±20 | -25 to +105 | Datasheet |