Nexperia TrEOS ESD Protection for USB Type-C provides the optimal balance of low capacitance, low clamping voltage, and excellent ESD robustness, protecting 20Gbps data lines from ESD and surge events. TrEOS ESD protection features an incredibly quick switching time of less than 1ns and is available in DSN packaging. These TrEOS ESD protection has snap-back technology, which enables for the lowest clamping voltage. Typical applications include thunderbolt (up 40Gbps), I/Os, and SD-card protection.
Nexperia TrEOS ESD protection for USB Type-C
Features
- Appropriate for 20Gbps per line pair
- Available in DSN packages
- Dependable protection for delicate transceiver SoCs
- Exceeding IEC61000-4-2 level 4, offering IEC61000-4-5 grade robustness
- Extremely low dynamic resistance or capacitance combination
- The lowest clamping voltage is possible with snap-back technology
- Very quick switching time, less than 1ns
Applications
- HDMI 2.1, FRL (up to 12Gbps) and TMDS
- SD-card protection
- Sensitive I/Os
- Thunderbolt (up 40Gbps)
- USB type-C (USB 2.0/3.2/4)