Nexperia 74LVC1G14 Single Schmitt Trigger Inverters

Nexperia 74LVC1G14 Single Schmitt Trigger Inverters are completely specified for partial-power-down applications that use IOFF. The IOFF circuitry stops the output, preventing potentially harmful backflow current through the device when it is turned off. The 74LVC1G14 single schmitt trigger inverter's inputs can be powered by either 3.3V or 5V devices. This functionality enables these devices to function as translators in circumstances with both 3.3V and 5V. These 74LVC1G14 inverters come in multiple package options and have a high noise immunity. 74LVC1G14 inverters find applications in pulse shapers and multivibrators.

Features

  • Broad supply voltage range from 1.65V to 5.5V
  • CMOS low dissipation power
  • High resistance to noise
  • Infinite periods of rise and fall
  • Inputs tolerant to overvoltage up to 5.5V
  • Interact directly with TTL levels
  • Operation in partial power-down mode is provided by IOFF circuitry
  • Several package options
  • The performance of latch-up surpasses 250mA

Applications

  • Astable multivibrator
  • Monostable multivibrator
  • Wave and pulse shaper