Nexperia 74HC541 and 74HCT541 Octal Buffer and Line Drivers

Nexperia 74HC541 and 74HCT541 Octal Non-Inverting Buffer Line Drivers come with 3-state outputs. These device feature two output enables (OE1 and OE2). The drivers feature inputs that include clamp diodes that allow for the use of current limiting resistors to interface inputs to voltages in excess of Vcc. These drivers find application in the automotive industry.

Features

  • Available in multiple package options
  • Available in wide supply voltage range
  • Complies with JEDEC standard (JESD8C and JESD7A)
  • ESD protection
  • High noise immunity
  • Latch-up performance exceeds 100mA
  • Low power dissipation
  • Non-inverting outputs

Applications

  • Automotive industry