Nexperia Trench Schottky Rectifiers in CFP Packages
Nexperia Trench Schottky Rectifiers in Clip Flat Power (CFP) Packages are AEC-Q101 rated and meet the challenges and demands of efficiency and space designs. The trench Schottky rectifiers combine low forward voltage, reverse current, and very low Qrr to enable the highest efficiency at high switching speeds and ambient temperatures. These rectifiers are available in several clip-bond packages and have excellent power capabilities that offer a true alternative to SMA. These rectifiers also have a wide Safe Operating Area (SOA) and deliver extra safety margins and reduced risk of thermal runaway. The Schottky rectifiers are used in reverse polarity protection, automotive LED lighting, and freewheeling applications.
Features
- AEC-Q101 qualified
- High power capability due to clip-bonding technology
- Low forward voltage
- Low leakage current
- Low Qrr and low IRM
- Small and flat lead SMD power plastic package
Applications
- Automotive LED lighting
- Freewheeling application
- High-efficiency DC-to-DC conversion
- OR-ing
- Reverse polarity protection
- Switch mode power supply
Technical Specifications
| Parameters | Value |
|---|---|
| Capacitance range | 95pF to 2200pF |
| Forward current range | 1A to 20A |
| Forward voltage range | 460mV to 895mV |
| Junction temperature | 175°C |
| Operating temperature range | -55°C to 175°C |
| Recovery time range | 6ns to 34ns |
| Reverse current range | 0.4µA to 200µA |
| Reverse voltage rating | 40V to 100V |