Nexperia Trench 9 Automotive MOSFETs
Nexperia Trench 9 Automotive MOSFETs are AEC-Q101 compliant. These super-junction MOSFETs are rugged, electrically- and thermally efficient. LFPAK56 MOSFETs deliver improved performance and reliability along with a footprint reduction of up to 81% when compared to traditional solutions. As well as reducing RDS(on) to below 1 mOhm, these devices feature an improved DC current rating of 220 A – a first for the automotive Power-SO8 footprint.
Trench 9 Automotive MOSFETs enable higher power density on a small footprint, particularly valuable for safety-critical automotive applications requiring dual redundant circuitry. The use of super-junction technology also delivers a higher Avalanche capability and Safe Operating Area (SOA) for improved performance under fault conditions.
Features
- Copper clip for high ID max rating up to 120A
- Copper clip for low package inductance and resistance
- Enhanced die size for reduced RDS(on)
- Exceptional single shot and repetitive avalanche performance improved SOA
- Exposed leads allow for easy optical inspection
- Flexible leads for improved reliability
- High current transient robustness
- Improved efficiency through lower RDS(on) and improved switching performance
- Improved power density with lower RDS(on) in the same footprint (0.9 mΩ)
- Low thermal resistance
- Replacement for DPAK and D2PAK alternatives provides up to 81% space efficiency
Applications
- Motor control (Brushed and Brushless):
- ABS and ESC (electronic stability control)
- Fan speed control
- Power steering
- Pumps: water, oil & fuel pumps
- Transmission control
- Reverse battery protection:
- DC/DC converters
Technical Specifications
| Device | Package | Rds(on) [max] @ 10V [mΩ] |
ID [max] @ 25°C [A] |
Rth(j-mb) [max] [K/W] | Resources (PDF) |
|---|---|---|---|---|---|
| BUK7J1R4-40HX | LFPAK56E | 1.4 | 190 |
0.38 | Datasheet |
| BUK7Y2R5-40HX | LFPAK56 | 2.5 |
120 | 0.92 | Datasheet |
| BUK7Y2R0-40HX | LFPAK56 | 2.0 | 120 | 0.69 | Datasheet |
| BUK7Y3R0-40HX | LFPAK56 |
3 | 120 | 0.87 | Datasheet |
| BUK7Y1R7-40HX | LFPAK56 | 1.7 | 120 | 0.51 | Datasheet |