Nexperia 74LVC1G32 Single 2-Input OR Logic Gates

Nexperia 74LVC1G32 Single 2-Input OR Logic Gates provide CMOS low power consumption and direct interface with TTL levels. The 74LVC1G32 logic gates use Schmitt trigger  action at all inputs that make the circuit tolerant of slower input rise and fall time. These logic gates allow the use of devices as translators in mixed 3.3V and 5V applications. 74LVC1G32 logic gates offer wide supply voltage range from 1.65V to 5.5V and inputs accept voltages up to 5V. Typical applications include automotive, DC-to-DC converter, embedded system applications, logic circuits, and microcontrollers.

Features

  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Complies with JEDEC standard:
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • Direct interface with TTL levels
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • High noise immunity
  • Inputs accept voltages up to 5 V
  • Latch-up performance exceeds 250 mA
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C
  • Wide supply voltage range from 1.65 V to 5.5 V

Applications

  • Automotive
  • DC-to-DC converter
  • Electronic and electrical project circuits
  • Embedded system applications
  • Logic circuits
  • Microcontrollers