Nexperia 74HC and 74HCT Logic Gates are a quad 2-input EXCLUSIVE-OR gate and include a clamp. The 74HC and 74HCT logic gates enable the use of current-limiting resistors to interface inputs to voltages over VCC. These logic gates feature CMOS low power dissipation and high noise immunity. 74HC and 74HCT logic gates operate at temperatures ranging from -40°C to +85°C and from -40°C to +125°C. Typical applications include random number generation, clock signal generation, frequency divider, multiplexer, demultiplexer, and comparator for equality testing.
Nexperia 74HC86 and 74HCT86 Logic Gates
Features
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Input levels:
- For 74HC86: CMOS level
- For 74HCT86: TTL level
- Multiple package options
- Specified from -40°C to +85°C and from -40°C to +125°C
Applications
- Clock signal generation
- Comparator for equality testing
- Demultiplexera
- Frequency divider
- Multiplexer
- Random number generation