Nexperia Quad 2-Input AND Gates are fully buffered for highest noise immunity and pattern insensitivity to output impedance variations. These devies operate over a recommended VDD power supply range from 3V to 15V referenced to VSS (usually ground). The HEF4081B Quad 2-Input AND Gates input include clamp diodes. These devices feature CMOS low power dissipation, high noise immunity, and are ESD protected. The HEF4081B Quad 2-Input AND Gates operate from -40°C to +85°C and -40°C to +125°C temperture range.
Nexperia Quad 2-Input AND Gates
Features
- -40°C to +85°C and -40°C to +125°C operating temperature range
- 3V to 15V wide supply voltage range
- 5 V, 10 V, and 15 V parametric ratings
- CMOS low power dissipatio
- Complies with JEDEC standard JESD 13-B
- Fully static operation
- High noise immunity
- Inputs and outputs are protected against electrostatic effects
- Standardized symmetrical output characteristics