Nexperia PTVSxP1UTP Series TVS Diodes
Nexperia PTVSxP1UTP Series Transient Voltage Suppressor (TVS) Diodes feature a small plastic package suitable for surface-mounted design and support high-temperature stability of ≤185°C. The PTVSxP1UTP 600W Unidirectional TVS are designed for transient overvoltage protection in high-temperature applications. PTVSxP1UTP TVS diodes can operate at a temperature ranging from -65°C to +185°C at a reverse current of 0.001µA. Typical applications include power supply protection, automotive, industrial, power management, and high temperature.
Features
- AEC-Q101 qualified
- Designed for transient overvoltage protection in high-temperature
- High-temperature stability Tj ≤185°C
- Small plastic package suitable for surface-mounted design
- Very low package height of 1mm
Applications
- Automotive
- High-temperature
- Industrial
- Power management
- Power supply protection
Technical Specifications
| Parameters | Values |
|---|---|
| Reverse current (IRM) | 0.001µA |
| Reverse standoff voltage range (VRWM) | 3.3V to 64V |
| Rated peak pulse power (PPPM) | 600W |
| Operating temperature range | -65°C to +185°C |
| Electrostatic discharge voltage | 30kV |