Nexperia PNE200 Hyperfast Recovery Rectifiers

Nexperia PNE200 Hyperfast Recovery Rectifiers offer a combination of high power density and reduced reverse recovery time and loss, making them ideal for efficient switching and power conversion tasks in automotive, industrial, and consumer sectors. These rectifiers, housed in automotive-grade copper clip-bond CFP package, come in standard and fast recovery variants, providing high current pulse capability and efficient switching in a compact footprint. Additionally, a dual common cathode hyperfast recovery rectifier option is available.

Features

  • AEC-Q101 qualified
  • Forward current: IF ≤ 5A (per diode)
  • High power capability due to clip-bond technology
  • Low inductance
  • Package height is typically 0.95mm
  • Planar die design
  • Power and flat lead SMD plastic package
  • Pt doped lifetime control
  • Reverse voltage: VR ≤ 200V
  • Switching time: trr ≤ 30ns

Applications

  • AC/DC conversion
  • DC/DC conversion
  • Freewheeling of inductive load
  • High-speed switching application
  • Piezo injection
  • Polarity protection
  • Solenoid control
  • Standard switching application