Nexperia PESD Series ESD Protection Diodes
Nexperia PESD Series ESD Protection Diodes feature high surge robustness and ultra-small SMD plastic package. The PESD Series ESD protection diodes are bidirectional and designed to protect one signal line from the damage caused by Electrostatic Discharge (ESD) and other transients. These PESD Series ESD protection diodes are AEC-Q101 qualified. PESD ESD protection diodes offer ESD protection up to 30kV. Typical applications include NFC antenna protection, protection of high-speed data lines, ESD, and surge protection for interface lines.
Features
- AEC-Q101 qualified
- Bidirectional ESD protection of one line
- High surge robustness
- Ultra-small SMD plastic package
Applications
- Audio and video equipment
- Communication systems
- ESD and surge protection for interface lines
- NFC antenna protection
- Protection of high-speed data lines
Technical Specifications
| Parameters | Values |
|---|---|
| ESD protection | 30kV |
| Maximum working voltage | 48V |
| Maximum breakdown voltage | 56V |
| Maximum power dissipation | 890W |
| Maximum capacitance | 530pF |