Nexperia NextPowerS3 MOSFETs are high-performance 25V, 30V and 40V MOSFET platform incorporating a unique superjunction technology, with the copper-clip LFPAK package to deliver low RDS(on), as well as demonstrating a continuous current capability up to 380 A. These parameters working synchronously, i.e. strong/realistic ID max rating, very strong SOA and low RDS(on) making for uniquely positioned high performance and highly reliable MOSFETs without compromise.
Nexperia Nexperia NextPowerS3 MOSFETs
Features
- 380 A continuous current demonstrated
- Balanced RDS(on) and QG for class leading efficiency
- High reliability LFPAK packages: copper clip, solder die attach and qualified to 175°C
- Low RDS(on) (0.57 mΩ in LFPAK56)
- Unique Schottky-Plus technology delivers low spiking without compromising efficiency or IDSS leakage
- Very strong SOA
Applications
- Brushed and brushless motor control
- On-board DC/DC solutions for server and telecommunications
- Point-of-Load (POL) modules
- Power OR-ing
- Power delivery for V-core, ASIC, DDR, GPU, VGA and system components
- Secondary-side synchronous rectification in telecommunication applications
- Voltage regulator modules (VRM)