Nexperia I2C General Purpose I/O Expanders

Nexperia I2C General Purpose I/O (GPIO) Expanders provide excellent performance in pin-to-pin compatible packages with industry-standard footprints. The I2C GPIO expanders have the ability to support multiple nodes, which increases system flexibility. I2C GPIO expanders feature Schmitt-Trigger action that allows slow input transition and better-switching noise immunity at the Serial Clock Line (SCL) and Serial Data Line (SDA) inputs. The single-supply GPIO expanders support operating power supply voltage range from 1.65V to 5.5V. These GPIO expanders offer serial to parallel (SDA to P0-P16) and parallel to serial (P0-P16) conversion with I²C protocol. Typical applications include battery-powered, surveillance cameras, telecom equipment, servers, and routers.

Features

  • 5V tolerant I/Os and 16 I/Os pins which default to 16 inputs
  • External RESET pin to reset state machine and internal registers
  • Glitch-free power with all channels configured as inputs with weak pull-up resistors
  • Latched outputs with 25mA drive maximum capability for directly driving LEDs
  • Noise filters on SCL and SDA inputs
  • Package offered : TSSOP24 and HWQFN24
  • Polarity inversion register
  • Schmitt-trigger action allows slow input transition and better switching noise immunity at the SCL and SDA inputs
  • Serial to parallel (SDA to P0-P16) and parallel to serial (P0-P16) conversion with I²C protocol

Applications

  • Automotive
  • Battery powered
  • Gaming consoles and drones
  • Servers and routers
  • Surveillance cameras
  • Telecomm equipment
  • TV and hardware control monitors

Technical Specifications

Parameters Values
Maximum power consumption 2.5µA
Supply voltage range 1.65V to 5.5V
Maximum clock frequency 400kHz
Operating temperature range -40°C to +85°C
-40°C to +125°C
Power dissipation 200mW