Nexperia IVN and CAN-FD ESD In-Vehicle Networking Protection
Nexperia IVN and CAN ESD In-Vehicle Networking Protection have been an important part of electronic design for many years. The in-vehicle networks consist of multiple microprocessors communicating over different networks. The LIN/CAN(FD) are highly reliable in-vehicle network protocols to handle the car's physically challenging environment. Nexperia offers dedicated ESD protection devices meeting emission, immunity, and signal integrity requirements to ensure safe operation. This ESD protection improves system-level robustness and comes with arrays that combine multi-line protection in single packages.
The ESD In-Vehicle Networking Protection features low clamping voltages safeguarding the latest SoC technology. The ESD Protection Devices are ideal for protecting IVN bus lines in CAN, LIN, FlexRay, and SENT automotive applications.
Features
- Arrays that combine multi-line protection in single packages
- AEC-Q101 qualification grade
- Improved system-level robustness (IEC61000-4-2)
- Low clamping voltages safeguarding the latest SoC technology
- Minimized impact on bus and interface signal integrity
- Packages that simplify PCB design for optimized layouts
Applications
- CAN-FD
- CAN
- FlexRay
- SENT
Technical Specifications
| Parameters | Value |
|---|---|
| Reverse stand-off voltage | 24V/27V |
| Low clamping voltage | 33V @ 3.5A/ 36V @3A |
| Ultra-low leakage current | <1nA |
| ESD protection up to (IEC 61000-4-2) | 30kV |
| ESD protection up to (ISO 10605: C = 330pF, R = 330Ω) | 30kV |