Nexperia Nexperia IP4220CZ6 ESD Suppressors

Nexperia IP4220CZ6 Dual USB 2.0 Integrated ESD Suppressors are designed to protect I/O lines sensitive to capacitive load, such as USB 2.0, ethernet, Digital Video Interface (DVI) and so on, from damage due to ElectroStatic Discharge (ESD). It incorporates four pairs of ultra low capacitance rail-to-rail ESD protection diodes plus a Zener diode to provide protection to signal and supply components from ESD voltages up to ±8 kV contact discharge. Protection is supply voltage independent due to the rail-to-rail diodes being connected to the Zener diode. The device is encapsulated in a small 6-lead SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package.

Search All Nexperia ESD Suppressors

Features

  • ESD protection up to +/-8 kV contact discharge
  • Four pairs of ultra-low input capacitance (CI = 1 pF) ESD rail-to-rail protection diodes
  • IEC 61000-4-2, level 4 compliant
  • Low voltage clamping due to integrated Zener diode
  • Pb-free, Restriction of Hazardous Substances (RoHS) compliant, and free of halogen and antimony (Dark Green compliant)
  • Small 6-lead TSOP6 (SOT457) SMD package

Applications

  • General-purpose downstream ESD protection for high-frequency analog signal ports and high-speed serial data transmission ports in:
    • Cellular phone and Personal Communication System (PCS) mobile handsets
    • Cordless telephones
    • DVI
    • High-definition multimedia interface (HDMI)
    • Mobile internet devices (MID)
    • PC/notebook USB 2.0/IEEE1394 ports
    • Portable media players (PMP)
    • Wireless data (WAN/LAN) systems