Nexperia Constant Current LED Drivers

Nexperia Linear Constant Current LED Drivers are AEC-Q101 qualified NCR devices that are easy to use, reliable, cost-efficient, and do not affect EMC. The LED drivers offer a simple and robust solution to drive low- and medium-power LEDs up to 250mA. These devices provide stabilized output currents from 10mA to 50mA by reducing board space and component count. The LED drivers feature high current accuracy, multi-sourcing capability, space-saving, and future-proof. These devices are available in SOT23, SOT353, SOT457, SOT223, and DFN2020D-6 five package options. The LED drivers are ideally used in the constant current sources, consumer electronics, automotive interior, and exterior lighting.

Features

  • AEC-Q101 qualified
  • Easy to implement 
  • High current accuracy
  • High power capability for increased robustness
  • Leadless package option with side-wettable flanks for Automatic Optical Inspection (AOI)
  • Parallel drivers can be used to increase the current capability
  • Space-saving and future proof
  • Multi-sourcing capable

Applications

  • Automotive interior and exterior lighting:
    • Door handles
    • Dashboard
    • Indicators
    • Number plate light
    • Rear lights
  • Constant current source
  • Consumer electronics
  • General and industrial lighting

Technical Specifications

Parameters Value
Supply voltage range 16V to 75V
Output current range 0.02mA to 58mA
Output power range 335mW to 1250mW
Polarity  NPN and PNP
Junction temperature (Tj)
 150°C