Nexperia Analog Switches offer low switching losses and low THD for high quality audio switching. The analog switches have low switch leakage with wide supply voltage and offer high ESD protection per IEC61000 Standards. These switches have low switching losses due to reduced signal attenuation and reduced total harmonic distortion for high quality audio switching. Analog switches offers a variety of analog switches, including XS3A1T5157 which are a low-ohmic single-pole double-throw analog switches suitable for use as an analog or digital 2:1 multiplexer/demultiplexer. Typical applications include mobile phone, tablet, notebook, and wearables.
Nexperia Analog Switches
Features
- Break-before-make switching
- CMOS low-power consumption
- Control input accepts voltages above supply voltage
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 exceeds 8000V
- CDM ANSI/ESDA/JEDEC JS-002 exceeds 1000V
- IEC61000-4-2 contact discharge exceeds 8000V for switch ports
- High current handling capability (350mA continuous current under 3.3V supply)
- High noise immunity
- Low-switching threshold levels
- Specified from -40°C to +85°C and from -40°C to +125°CWide supply voltage range from 1.4V to 4.3V
- Very low supply current, even when input is below VCC
Applications
- Mobile phone
- Notebook
- Tablet
- Wearables