Nexperia BUK6D385 100V N-Channel Trench MOSFETs

Nexperia BUK6D385 100V N-Channel Trench MOSFETs are enhancement mode Field-Effect Transistor (FET) in a medium power DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology. These MOSFETs feature side wettable flanks for optical solder inspection and is ESD protected. The MOSFETs operates at 100V drain-source voltage, 3.7mA drain current, and -55°C to 175°C temperature range. Typical applications include switching circuits, relay drivers, low-side load switches, and high-speed line drivers.

Features

  • Extended temperature range of 175°C
  • Electrostatic Discharge (ESD) protection more than 2kV HBM (class H2)
  • Qualifed for AEC-Q101
  • Side wettable flanks for optical solder inspection
  • Trench MOSFET technology

Applications

  • High-speed line driver
  • Low-side load switch
  • Relay driver
  • Switching circuits