Nexperia HC(T) Logic Devices

Nexperia HC(T) Logic Devices are designed for low power consumption, and suitable for battery-powered applications. The HC(T) Logic Devices operate over a wide voltage range from 2V to 6V, allowing flexibility in various circuit designs. HC(T) Logic Devices provide high output drive capability with low power consumption. These HC(T) Logic Devices are used in Industrial automation, medical devices, and Security systems as it is available in SO, TSSOP, and PicoGate. 

 

Features

  • A cost-effective solution
  • Constant output drive capability
  • High-speed operation
  • Low Power Consumption
  • Wide operating voltage range

        Applications

        • Consumer electronics
        • Embedded systems
        • Industrial automation
        • Medical devices
        • Security systems