Nexperia Bilateral Switches

Nexperia Bilateral Switches are designed to control signals or currents in both directions. Bilateral switches provide low on-resistance, high isolation, and performance characteristics to ensure efficient signal switching and minimal signal distortion. The bilateral switches provide smooth and intuitive operation in the temperature range from -40˚C to +125˚C with a wide supply voltage range from 1.65V to 5.5V Typically bilateral switches are used in Analog and digital signal routing, automotive electronics, and Industrial control systems. 

Features

  • Bidirectional capability
  • Fast switching speeds
  • High reliability and durability
  • Low on-resistance
  • Wide operating voltage range

        Applications

        • Analog and digital signal routing
        • Automotive electronics
        • Consumer electronics
        • Industrial control systems
        • Medical equipment
        • Signal isolation and protection