Murata SCC2000 Series Gyro Sensor and Accelerometers

Murata SCC2000 Series Gyro Sensor and Accelerometers are designed to provide high accuracy and reliability in measuring angular velocity and acceleration. The SCC2000 gyro sensor and accelerometers with advanced technology capture subtle movements and orientation. These gyro sensors and accelerometers feature an operating temperature range from -40°C to +125°C and a minimum supply voltage value of 3V. General applications include automated machine control systems, Electronic Stability Control (ESC) systems, IMUs, navigation systems, and rollover detection.

Features

  • Advanced self-diagnostics system
  • Digital data transmission via SPI
  • Product platform in compliance with AEC-Q100 standard
  • Reliable bias stability, low noise, and durable under vibration
  • User programmable low pass filter via SPI communication
  • Verified capacitive 3D-MEMS technology

Applications

  • Automated machine control systems
  • ESC systems
  • IMUs designed for highly demanding environments
  • Navigation system
  • Platform stabilization and control
  • Rollover detection

Technical Specifications

Parameters Values
Gyroscopes Accelerometers
Supply voltage range 3V to 3.6V
Operating temperature range -40°C to +125°C
Sensitivity error ±2.5% ±1%
Measurement range  ±125°/s to ±300°/s X/Z axis ±2g to ±6g X/Y/Z axis
Dimensions (l x w x h) 15mm x 8.5mm x 4.35mm