Murata XRCGE_F_A Automotive Crystal Units

Murata XRCGE_F_A Series Automotive Crystal Units deliver a compact 2mm × 1.6mm × 0.7mm resin-sealed package engineered for automotive applications. These crystals offer operating temperatures spanning from -40°C to +125°C, and they provide high reliability and precision. The XRCGE_F_A automotive crystal units provide a frequency range from 20MHz to 30MHz, ESR values from 65Ω to 150Ω and support a maximum drive level of 300μW. These crystals are built with high-grade quartz crystal elements and fully comply with AEC-Q200, RoHS, and ELV directives. Typical applications include TPMS (Tire Pressure Monitoring Systems) and Remote Keyless Entry (RKE). 

Features

  • Based on high-grade quartz elements
  • Compact size of 2mm x 1.6mm x 0.7mm
  • Compliant with automotive qualifications like AEC-Q200 and RoHS/ELV
  • Low ESR and optimized for high reliability in harsh environments

Applications

  • ADAS module
  • Car multimedia
  • Chassis control
  • ECU timing
  • Remote Keyless Entry (RKE)
  • Tire Pressure Monitoring Systems (TPMS )

Technical Specifications

Parameters Values
Frequency Range 20MHz to 50MHz
Maximum Drive Level  300µW
Operating Temperature Range -40°C to +125°C
Maximum ESR Range 65Ω to 150Ω