Murata XRCGB Hybrid Crystal Resonators
Murata XRCGB Series Hybrid Crystal Resonators are constructed using high-stability piezoelectric quartz crystal to produce clock signals for ICs and LSIs. These crystal resonators make up a timing device that is more economically effective than standard quartz crystals while maintaining the precision of quartz. The XRCGB series are available in automotive grade as well as consumer grades. These crystal resonators come in frequencies ranging from 10MHz to 50MHz with improved accuracy of less than ±100ppm. The XRCGB series crystal units are used in a wide range of applications such as communication satellites, mobile communication devices, automotive electronics, TVs, personal computing, and home information appliances.
Features
- 2.0mm x 1.6mm package size for 16MHz to 50MHz frequency range
- Available in automotive and consumer grades
- Available in frequency tolerances as low as 50ppm
- Compatible with USB 3.0
- ELV compliant
- Lead-free and RoHS compliant
- Rugged reliable design
- Wide operating temperature range
Applications
- Application processors
- Camcorder
- DSC
- Graphics processors
- HDD/SSD/Optical drive (available for S-ATA interface)
- Mobile phone
- Platform Control Hub (PCH)
- Printer
- Small portable equipment
- USB 2.0–3.0 flash drive
- Visual equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency range | 16MHz to 50MHz |
| Frequency tolerance (ppm max.) | ±8, ±10, ±20, ±30, ±40, ±45 |
| ESR range | 50Ω to 200Ω |
| Drive level | 30μW to 300μW |
| Maximum load capacitance | 20pF |