Murata Electronics DG Series Inductors features a magnetic shield with Low Profile and are ideal for a variety of DC-DC converter inductor applications. The inductors have a maximum thickness of 4.5mm and operate over an inductance range of 1µH to 100µH. The inductors are designed for use in power lines and have a current rating of 900mA to 9.5A.
Murata DG Series Ferrite Inductors
Features
- Ideal for a variety of DC-DC converter inductor applications
- Low profile
- Magnetic shield
- RoHS compliant
Applications
- Consumer equipment
- Industrial equipment, except for transportation, facility, and energy equipment
- Medical equipment (GHTF A/B/C), except for implant, surgery, and auto injector