Murata SCL3300 Series 3-Axis Inclinometers
Murata SCL3300 Series 3-Axis Inclinometers are three-axis sensors that provide angle output using capacitive 3D-MEMS technology. These sensors utilize a mixed-signal ASIC for signal processing and feature a flexible SPI digital interface. The SCL3300 series inclinometers offer an operating temperature range from −40°C to +125°C and a supply voltage range from 3.0V to 3.6V. These devices encompass user-selectable measurement modes and deliver high accuracy in various environmental conditions. Applications include leveling, tilt sensing, machine control, structural health monitoring, and robotics.
Features
- Angle output resolution
- Capacitive 3D-MEMS technology
- Digital SPI interface
- Flexible measurement modes
- High offset stability
- Low noise density
- Ultra-low noise density
- Wide operating temperature range
Applications
- Inertial Measurement Units (IMUs)
- Leveling
- Machine control
- Positioning and guidance systems
- Robotics
- Structural health monitoring
- Tilt sensing
Technical Specifications
| Parameters | Values |
|---|---|
| Angle output resolution | 0.0055°/LSB |
| Supply voltage range | 3.0V to 3.6V |
| Noise density | 0.001 °/√Hz |
| Operating voltage range | −40°C to +125°C |
| Current consumption | 1.2mA |
| Size | 8.6mm x 7.6mm x 3.3mm |
| Amplitude response range | 10Hz to 70Hz |