Murata SCL3400-D01 Digital 2-Axis Inclinometers
Murata SCL3400-D01 Digital 2-Axis Inclinometers are designed, manufactured, and tested to meet high stability, reliability, and quality standards. SCL3400-D01 is a high-performance two-axis inclinometer sensor based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in a mixed signal ASIC with a flexible SPI digital interface. Sensor element and ASIC are packaged into a 12-pin pre-molded plastic housing that guarantees reliable operation over the product's lifetime. The digital inclinometer sensors include two user-selectable measurement modes, ±30° with 10Hz LPF and ±90° with 40Hz LPF. SCL3400-D01 inclinometer sensors operate from -40°C to +85°C temperature range and are suitable for surface mounting. Typically, these inclinometer sensors are used for leveling, tilt sensing, SHM, and IMUs.
Features
- ≤0.05° typical offset drift over lifetime
- 2-axis (XY) inclinometer
- 12-pin pre-molded plastic housing
- Advanced self-diagnostics features
- Compatible with RoHS and ELV directives
- Excellent total offset performance over lifetime and temperature
- Proven capacitive 3D-MEMS technology
- Robust design
- SPI digital interface
- Suitable for SMD mounting
- Ultra-low noise density for high measurement resolution
Applications
- Inertial Measurement Units (IMUs)
- Leveling and platform stabilization
- Positioning and guidance systems
- Structural Health Monitoring (SHM)
- Tilt sensing
Technical Specifications
| Parameters | Values |
|---|---|
| Dimensions | 8.6mm x 7.6mm x 3.3mm (L x W x H) |
| Noise density | 0.0009°/√Hz |
| Operating temperature range | -40°C to +85°C |
| Resolution | up to 32768LSB/g |
| Supply voltage range | 3V to 3.6V |
| User-selectable measurement modes | ±30° with 10Hz LPF |
| ±90° with 40Hz LPF |