Molex Squba Connectors Applications Guide

Molex Squba Connectors deliver reliable, sealed wire-to-wire connections for harsh environments. Available in 1.80mm and 3.60mm pitch, these devices handle up to 14A with 16-24 AWG wires. These IP68-rated connectors resist dust, water, and vibration. Features include secure latching, dual contact points, keyed and color-coded options, and preassembled designs, ensuring robust performance in ATVs, e-bikes, HVAC systems, and outdoor applications.

Search All Molex Squba Headers & Wire Housings