Molex Woodhead Enabling Switch with Quick Connectors is ideal for demanding conditions where reliable on/off actuation is essential. The Woodhead-enabling switches provide flexible means to control equipment during production, material handling, changeovers, setup, inspection, cleaning, and troubleshooting. These quick connectors are composed of advanced vulcanized silicone rubber and are also available in nitrile/PVC that blends to withstand impact, heat, and harsh weather conditions and tolerates harsh industrial environments. Woodhead-enabling switch accessories include 2 to 3 pins and cords/wires that range in length from 1ft to 20ft.
Molex Woodhead Enabling Switch with Quick Connectors
Features
- 10A current rating
- 125/250V AC voltage rating
- Ergonomic mold design
- Handheld and safe for use
- Made with advanced vulcanized silicone rubber:
- Available in nitrile/PVC
- Dust, oil, and water resistant
- Meets standards for electrical safety, cULus approved
- Mini-change connector (7/8”)
- Tested for durability and is maintenance free
Applications
- Industrial:
- Assembly lines
- Automotive assembly lines
- Maintenance
- Material handling
- Production