Molex Woodhead Push-Button Pendants

Molex Woodhead Push-button pendant products are engineered for durability and ergonomic comfort in demanding industrial environments. These products are made from NEo-TEX Paracril OZO rubber, which makes them very resistant to wear, chemicals, and extreme temperatures. The Woodhead push-button pendant products are designed to accommodate standard 30mm and 22mm push-button devices and feature protective ribs to prevent unintended operation. Typical applications include automated assembly, automotive, and workstations.

Features

  • Comfortable for extended use in industrial settings
  • Fits 30mm and 22mm pushbutton devices
  • Made from NEo-TEX rubber for high resistance
  • MAX-LOC strain relief ensures maximum cord pull-out resistance
  • Metal suspension bracket provides additional support and stability
  • Protective ribs prevents accidental operation

Applications

  • Industrial
    • Automated assembly equipment
    • Automatic doors
    • Automation controllers
    • Automation equipment
    • Automotive plants
    • Cranes
    • Workstations