Molex NeoPress High-Speed Mezzanine Connector System

Molex NeoPress High-Speed Mezzanine Connector System is an advanced solution designed for space-constrained PCBs, supporting data rates up to 28Gbps. The tunable differential pairs and modular design allow for customization, while the solderless compliant-pin termination simplifies assembly and rework. The NeoPress connector system is built with high-temperature LCP housing, and these operate from -55°C to +85°C, ensuring durability. Typical applications include telecommunications, industrial automation, and medical applications.

Features

  • Connectors feature a density of 76 differential pairs/triad per square inch
  • Durable housing material
  • Ground plate on upper and lower housings
  • Hermaphroditic interface
  • High-speed triad wafers comprise three pins per differential pair 
  • Options include four triad configurations, high-speed single-ended traces, low-speed single-ended lines, and power contacts
  • Proven Impel pressfit compliant-pin termination design with data rates up to 28Gbps
  • Reliable mating interface with 1.50mm wipe

Applications

  • Industrial automation
    • Controller personality cards
  • Medical
  • Telecommunication/networking
    • Hubs
    • NAS towers
    • Rack mount servers
    • Servers