Molex stAK50h Connection System

Molex stAK50h Infotainment Connection System offers unsealed hybrid headers and receptacles to deliver both signal and Ethernet connectivity within a small footprint. This connection system provides a range from 12- to 56-circuit receptacles, which can be used in applications from low-current signals of 5A to high-power applications of 30A. These stAK50h devices are available in 0.50mm, 1.20mm, and 2.80mm terminal sizes. The stAK50h unsealed connection system headers and receptacles are color-matched to enable quick identification and easy assembly. The stAK50h connection system features PCB-alignment posts for mating headers that ensure proper terminal alignment in via-holes of the PCB during assembly. Typical applications include in-vehicle networks, infotainment systems, body electronic modules, and interior electronic modules.

Features

  • 0.50mm and 1.20mm terminals developed around NanoMQS and AK specifications
  • Compliant with USCAR-2 and global automotive OEM standards
  • Enables faster time-to-market and design changes
  • Expedite the assembly of connector systems
  • Latching feature ensures fewer quality issues
  • PCB-alignment posts for mating headers
  • Standard USCAR color-coded housings
  • Support visual polarization

Applications

  • Automotive:
    • Comfort
    • Driver assistance systems
    • Infotainment systems
    • In-vehicle networking
    • Safety/chassis
  • Commercial vehicle:
    • Body electronics modules
    • Interior electronic modules

Technical Specifications

Parameters Values
Maximum contact resistance range 13mΩ to 25mΩ
Maximum voltage 500VDC
Minimum isolation resistance 100MΩ
Minimum terminal retention range 15N to 50N
Operating temperature range -40°C to +85°C

stAK50h Unsealed Connector System Size Comparison Charts

stAK50h 32 way has a width of 25.7mm, Mini50 20 way offers a 30.63mm width, STAC64 20 way features a 34.04mm width, and HDAC 20 way supports a width of 33.38mm.

Molex stAK50h Connection System Right Angle Size Comparision Chart Right Angle Headers
Molex stAK50h Connection System Vertical Size Comparision Chart Vertical Headers