Molex Stac64 Unsealed Connection System
Molex Stac64 Unsealed Connection System is a 0.64mm, 1.50mm, and 2.80mm (.025", .059”, and .110") terminal system with 2.54 to 5.25mm pitches, available in vertical or right-angle configurations. These single and multi-pocket PCB solutions have 6.1A to 30.0A current with 8 to 80 circuits. They reduce time-to-market by completely eliminating custom tooling and feature female connectors that are pressure-activated. The Stac64 connection system is a stackable connection system of PCB headers with a modular-housing design with standard dovetail features molded into the housings. These connectors are used in automotive applications.
Features
- Based on USCAR-2 Class II characteristics
- Both signal and power capabilities available
- Color-coded headers
- RoHS compliant
- Single-bay or ganged multi-bay headers
- Vertical or right-angle orientations
Applications
- Driver Interface
- Door lock switches
- Heated seats
- HVAC
- Instrument clusters
- Power seats
- Window switches
- Infotainment
- Amplifiers
- Driver entertainment (audio players)
- DVD players
- LVDS displays
- Navigation
- Radios
- Speakers
- Telematic devices
- Lighting/Mirrors/Safety
- Dome lighting
- Interior lighting
- Rearview mirrors
- Safety cameras
- Side mirrors
Technical Specifications
| Parameters | Values |
|---|---|
| Current Range | 6.1A to 30.0A |
| Circuit Range | 8 to 80 |
| Pitch Range | 2.54mm to 5.25mm |
| Voltage Range | 250V to 500V |
| Dielectric Withstanding Voltage | 500Vdc |
| Minimum Isolation Resistance | 20MΩ |
| Operating Temperature Range | -40°C to +105°C |