Molex Spot-On Connector System

Molex Spot-On 1.50mm and 2mm Connector System is a high-performance SMT wire-to-board solution, designed to enhance process capabilities and mechanical reliability while offering protection against water ingress in white goods that require potting. Featuring a higher-profile plug housing, this system prevents potting material from entering the connector. The SMT mounting tails simplify assembly by reducing manual labor, enabling automated processes.

With a flexible design, the Molex Spot-On 1.5mm and 2mm connectors offer several key benefits, including fully polarized, color-coded receptacle housings that ensure correct mating of the wired assembly, minimizing the risk of wire mismatching. The 1.50mm connectors can handle up to 100V, while the 2mm connectors support up to 250V. Both systems operate within a temperature range of -40°C to 105°C. With a durability of up to 30 cycles, these connectors are ideal for use in air conditioners, refrigerators, microwave ovens, washing machines, water heaters, and stoves.

Features

  • Fully polarized and color-coded receptacle housing ensures fool-proof mating of the wired assembly
  • Higher profile plug housing ensures protection from potting material ingress into housing with a maximum potting height of 7mm
  • Positive inner lock offers secure mating retention and prevents wire tangling and latch breakage
  • Retainer provides secure insertion of crimped terminal
  • Robust center nail reduces stress on SMT solder joints to prevent solder cracking
  • SMT mounting tails

Applications

  • Home Appliance:
    • Air conditioners
    • Microwave oven
    • Refrigerators
    • Shower toilet
    • Stoves
    • Washers and Dryers
    • Water heaters
  • MedTech:
    • Patient monitor
  • Telecommunications/Networking:
    • Servers
    • Switches

Technical Specifications

Parameters Values
Dielectric Voltage 500VAC 
Operating Temperature -40°C to +105°C
Maximum current 18A
Maximum voltage
100V
Insulation Resistance 500MΩ
Durability 30 cycles