Molex Premo-Flex Etched Polyimide Jumpers

Molex Premo-Flex Etched Polyimide Jumpers offer a range of features and options that make it highly versatile and adaptable for various applications requiring electrical connections. These polyimide jumpers support different types of connectors, including Zero-Insertion Force (ZIF), non-ZIF, and Low-Insertion Force (LIF) FFC connectors, providing flexibility in usage. The Premo-Flex etched polyimide jumpers come with 0.30mm pitch with a current rating of 0.2A per contact. Premo-Flex offer FFC jumpers ideal for a variety of industries including consumer, medical, automotive, datacom and industrial applications.

Features

  • Achieves a greater circuit count within a compact footprint through staggered pins and fine pitch, enabling increased functionality in space-limited applications
  • Allows usage across various applications with gold-plated contacts and a wide array of cable length choices for design adaptability
  • Choices encompass Zero-Insertion Force (ZIF), non-ZIF, and Low-Insertion Force (LIF) FFC connectors
  • Offers specific and ready-made solutions to align with customer performance and scheduling requirements
  • Provides readily available options for quicker time to market
  • Terminates to fully engage with a diverse array of Molex Easy-On connectors

Applications

  • Cameras
  • Drones
  • GPS devices
  • Handheld gaming devices
  • Keyboards
  • Medical monitoring devices
  • Phones
  • Robotics

Technical Specifications

Parameters Values
Pitch 0.30mm
Current per contact 0.2A
Maximum voltage 50V AC RMS
Operating temperature range -40°C to +105°C
Dielectric withstanding voltage 200V AC
Insulation resistance 50MΩ/km